Direct
Direct
Similar
Similar

30KPA102CA-HR | |
|---|---|
DigiKey Part Number | 30KPA102CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA102CA-HR |
Description | TVS DIODE 102VWM 165.6VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 165.6V Clamp 183A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 183A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 102V | Supplier Device Package |
Voltage - Breakdown (Min) 113.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 165.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA102CAE3/TR13 | Microchip Technology | 0 | 30KPA102CAE3/TR13-ND | 505,42606 Kč | Direct |
| 30KPA102CE3/TR13 | Microchip Technology | 0 | 30KPA102CE3/TR13-ND | 505,42606 Kč | Direct |
| 30KP102CA-TP | MCC (Micro Commercial Components) | 0 | 353-30KP102CA-TP-ND | 152,23550 Kč | Similar |
| 30KPA102CA/B | YAGEO | 0 | 13-30KPA102CA/BTB-ND | 183,14807 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 611,16779 Kč | 488 934,23 Kč |
| Unit Price without VAT: | 611,16779 Kč |
|---|---|
| Unit Price with VAT: | 739,51303 Kč |




