Direct
Direct
Similar
Similar
Similar

30KPA102CE3/TR13 | |
|---|---|
DigiKey Part Number | 30KPA102CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA102CE3/TR13 |
Description | TVS DIODE 102VWM P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 30000W (30kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 102V | Supplier Device Package |
Voltage - Breakdown (Min) 107.37V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA102CA | Littelfuse Inc. | 2 068 | F10838CT-ND | 500,80000 Kč | Direct |
| 30KPA102CA-HRA | Littelfuse Inc. | 0 | 30KPA102CA-HRA-ND | 577,21403 Kč | Direct |
| 1.5KE120CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE120CA-E3/54GICT-ND | 32,97000 Kč | Similar |
| 30KP102CA-TP | MCC (Micro Commercial Components) | 0 | 353-30KP102CA-TP-ND | 152,23550 Kč | Similar |
| 30KPA102CA/B | YAGEO | 0 | 13-30KPA102CA/BTB-ND | 183,14807 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 505,42606 Kč | 404 340,85 Kč |
| Unit Price without VAT: | 505,42606 Kč |
|---|---|
| Unit Price with VAT: | 611,56553 Kč |





