Direct

30KPA102CA/B | |
|---|---|
DigiKey Part Number | 13-30KPA102CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30KPA102CA/B |
Description | TVS DIODE 102VWM 165.6VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 165.6V Clamp 183A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 165.6V |
Mfr | Current - Peak Pulse (10/1000µs) 183A |
Series | Power - Peak Pulse 30000W (30kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 102V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 113.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA102CA/TR13 | YAGEO | 0 | 13-30KPA102CA/TR13TR-ND | 183,14823 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 183,14807 Kč | 54 944,42 Kč |
| Unit Price without VAT: | 183,14807 Kč |
|---|---|
| Unit Price with VAT: | 221,60916 Kč |


