
255.0808.0001 | |
|---|---|
DigiKey Part Number | F5983-ND |
Manufacturer | |
Manufacturer Product Number | 255.0808.0001 |
Description | INSULATION NUT CF FUSE M8 BOLT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Insulating Nut Fuse Link; CF8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insulating Nut | |
For Use With/Related Products | Fuse Link; CF8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,90000 Kč | 199,90 Kč |
| 5 | 165,84200 Kč | 829,21 Kč |
| 10 | 153,01200 Kč | 1 530,12 Kč |
| 50 | 126,86580 Kč | 6 343,29 Kč |
| 100 | 116,97360 Kč | 11 697,36 Kč |
| 250 | 105,00092 Kč | 26 250,23 Kč |
| 500 | 97,01076 Kč | 48 505,38 Kč |
| Unit Price without VAT: | 199,90000 Kč |
|---|---|
| Unit Price with VAT: | 241,87900 Kč |



