300A 58 VDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155.0892.6301

DigiKey Part Number
F6796-ND
Manufacturer
Manufacturer Product Number
155.0892.6301
Description
FUSE SQUARE 300A 58VDC RECT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300A 58 VDC Fuse Square Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
155.0892.6301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
300A
Voltage Rating - DC
58 VDC
Response Time
-
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
cURus
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2kA
Package / Case
Rectangular
Size / Dimension
0.925" L x 0.787" W x 0.453" H (23.50mm x 20.00mm x 11.50mm)
Melting I²t
372000.0
DC Cold Resistance
0.15 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,28000 Kč317,28 Kč
5263,23000 Kč1 316,15 Kč
10242,88400 Kč2 428,84 Kč
50201,31200 Kč10 065,60 Kč
100185,57190 Kč18 557,19 Kč
300162,94167 Kč48 882,50 Kč
500161,22264 Kč80 611,32 Kč
Manufacturers Standard Package
Unit Price without VAT:317,28000 Kč
Unit Price with VAT:383,90880 Kč