
255.1000.0001 | |
|---|---|
DigiKey Part Number | F5219-ND |
Manufacturer | |
Manufacturer Product Number | 255.1000.0001 |
Description | BATTERY TERMINAL CF 1-POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Battery Clamp Fuse Link; CF8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Battery Clamp | |
For Use With/Related Products | Fuse Link; CF8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,91000 Kč | 742,91 Kč |
| 5 | 616,41800 Kč | 3 082,09 Kč |
| 10 | 568,64700 Kč | 5 686,47 Kč |
| 50 | 470,94320 Kč | 23 547,16 Kč |
| 100 | 433,90900 Kč | 43 390,90 Kč |
| 300 | 410,82307 Kč | 123 246,92 Kč |
| Unit Price without VAT: | 742,91000 Kč |
|---|---|
| Unit Price with VAT: | 898,92110 Kč |




