


2016L150/33DR | |
|---|---|
DigiKey Part Number | 18-2016L150/33DRTR-ND - Tape & Reel (TR) 18-2016L150/33DRCT-ND - Cut Tape (CT) 18-2016L150/33DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016L150/33DR |
Description | PTC RESET FUSE 33V 1.5A 2016 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2016L150/33DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 180 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 5 | 14,23600 Kč | 71,18 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 50 | 10,89800 Kč | 544,90 Kč |
| 100 | 10,05380 Kč | 1 005,38 Kč |
| 250 | 9,03836 Kč | 2 259,59 Kč |
| 500 | 8,33620 Kč | 4 168,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,28106 Kč | 9 421,59 Kč |
| 3 000 | 5,78684 Kč | 17 360,52 Kč |
| 4 500 | 5,51450 Kč | 24 815,25 Kč |
| 7 500 | 5,50934 Kč | 41 320,05 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




