



2016L075/60MR | |
|---|---|
DigiKey Part Number | F6800TR-ND - Tape & Reel (TR) F6800CT-ND - Cut Tape (CT) F6800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016L075/60MR |
Description | PTC RESET FUSE 60V 750MA 2016 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 130 mOhms |
Series | Resistance - Post Trip (R1) (Max) 900 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2016 (5041 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.200" L x 0.160" W (5.08mm x 4.07mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.079" (2.00mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCN0075FF2A | Bel Fuse Inc. | 10 470 | 5923-0ZCN0075FF2ACT-ND | 221,36000 Kč | Similar |
| SMD2016B075TF | YAGEO | 767 | 13-SMD2016B075TFCT-ND | 98,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 19,19200 Kč | 95,96 Kč |
| 10 | 17,70100 Kč | 177,01 Kč |
| 50 | 14,69020 Kč | 734,51 Kč |
| 100 | 13,55630 Kč | 1 355,63 Kč |
| 250 | 12,18388 Kč | 3 045,97 Kč |
| 500 | 11,23602 Kč | 5 618,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,87816 Kč | 8 878,16 Kč |
| 2 000 | 8,18061 Kč | 16 361,22 Kč |
| 3 000 | 7,79628 Kč | 23 388,84 Kč |
| 5 000 | 7,65117 Kč | 38 255,85 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |









