Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2016 (5041 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2016 (5041 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCN0075FF2A

DigiKey Part Number
5923-0ZCN0075FF2ATR-ND - Tape & Reel (TR)
5923-0ZCN0075FF2ACT-ND - Cut Tape (CT)
5923-0ZCN0075FF2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCN0075FF2A
Description
PTC RESET FUSE 60V 750MA 2016
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2016 (5041 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCN0075FF2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
100 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
130 mOhms
Resistance - Post Trip (R1) (Max)
900 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2016 (5041 Metric), Concave
Size / Dimension
0.200" L x 0.160" W (5.08mm x 4.07mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
512,43000 Kč62,15 Kč
1011,46500 Kč114,65 Kč
509,51620 Kč475,81 Kč
1008,78350 Kč878,35 Kč
2507,89524 Kč1 973,81 Kč
5007,28210 Kč3 641,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,71453 Kč6 714,53 Kč
2 0006,18864 Kč12 377,28 Kč
3 0005,89890 Kč17 696,70 Kč
5 0005,55154 Kč27 757,70 Kč
7 0005,33298 Kč37 330,86 Kč
10 0005,10980 Kč51 098,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč