Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2016 (5041 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2016B075TF

DigiKey Part Number
13-SMD2016B075TFTR-ND - Tape & Reel (TR)
13-SMD2016B075TFCT-ND - Cut Tape (CT)
13-SMD2016B075TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD2016B075TF
Description
PTC RESET FUSE 60V 750MA 2016
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2016 (5041 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.55 A
Current - Max
20 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
130 mOhms
Resistance - Post Trip (R1) (Max)
900 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2016 (5041 Metric), Concave
Size / Dimension
0.200" L x 0.160" W (5.08mm x 4.07mm)
Height - Seated (Max)
-
Thickness (Max)
0.089" (2.25mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
55,58600 Kč27,93 Kč
105,14500 Kč51,45 Kč
504,26680 Kč213,34 Kč
1003,93500 Kč393,50 Kč
2503,53860 Kč884,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,94340 Kč2 354,72 Kč
1 6002,71439 Kč4 343,02 Kč
2 4002,58818 Kč6 211,63 Kč
4 0002,43708 Kč9 748,32 Kč
5 6002,34206 Kč13 115,54 Kč
8 0002,24503 Kč17 960,24 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč