
SMD2920B075TF/60 | |
|---|---|
DigiKey Part Number | 13-SMD2920B075TF/60TR-ND - Tape & Reel (TR) 13-SMD2920B075TF/60CT-ND - Cut Tape (CT) 13-SMD2920B075TF/60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2920B075TF/60 |
Description | PTC RESET FUSE 60V 750MA 2920 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 10 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 950 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 5 | 6,59400 Kč | 32,97 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 50 | 5,03540 Kč | 251,77 Kč |
| 100 | 4,64690 Kč | 464,69 Kč |
| 250 | 4,17776 Kč | 1 044,44 Kč |
| 500 | 3,85398 Kč | 1 926,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,38530 Kč | 3 385,30 Kč |
| 2 000 | 3,12125 Kč | 6 242,50 Kč |
| 3 000 | 2,97577 Kč | 8 927,31 Kč |
| 5 000 | 2,80151 Kč | 14 007,55 Kč |
| 7 000 | 2,69185 Kč | 18 842,95 Kč |
| 10 000 | 2,57990 Kč | 25 799,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



