49.9V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB36CA

DigiKey Part Number
1KSMB36CATR-ND - Tape & Reel (TR)
1KSMB36CACT-ND - Cut Tape (CT)
1KSMB36CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1KSMB36CA
Description
TVS DIODE 30.8VWM DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.9V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
1KSMB36CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
20A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,61500 Kč146,15 Kč
1009,54990 Kč954,99 Kč
5007,36862 Kč3 684,31 Kč
1 0006,66624 Kč6 666,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,81148 Kč14 434,44 Kč
6 0004,43691 Kč26 621,46 Kč
9 0004,39908 Kč39 591,72 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč