



1206L200PR | |
|---|---|
DigiKey Part Number | F4155TR-ND - Tape & Reel (TR) F4155CT-ND - Cut Tape (CT) F4155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L200PR |
Description | PTC RESET FUSE 6V 2A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L200PR Models |
Category | Time to Trip 1.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 18 mOhms |
Series | Resistance - Post Trip (R1) (Max) 80 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 2 A | Thickness (Max) 0.063" (1.60mm) |
Current - Trip (It) 3.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NANOSMDC075F-2 | Littelfuse Inc. | 58 371 | NANOSMDC075F-2CT-ND | 11,34000 Kč | Similar |
| NANOSMDC200F-2 | Littelfuse Inc. | 12 014 | NANOSMDC200F-2CT-ND | 16,38000 Kč | Similar |
| MF-NSMF200-2 | Bourns Inc. | 35 098 | MF-NSMF200-2CT-ND | 7,98000 Kč | Direct |
| 0ZCJ0200FF2C | Bel Fuse Inc. | 65 225 | 5923-0ZCJ0200FF2CCT-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,52200 Kč | 67,61 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 50 | 10,34360 Kč | 517,18 Kč |
| 100 | 9,54360 Kč | 954,36 Kč |
| 250 | 8,57896 Kč | 2 144,74 Kč |
| 500 | 7,91246 Kč | 3 956,23 Kč |
| 1 000 | 7,29555 Kč | 7 295,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,76322 Kč | 11 526,44 Kč |
| 4 000 | 5,30877 Kč | 21 235,08 Kč |
| 6 000 | 5,20226 Kč | 31 213,56 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |






