Multifuse MF NSMF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifuse MF NSMF
Multifuse MF NSMF

MF-NSMF200-2

DigiKey Part Number
MF-NSMF200-2TR-ND - Tape & Reel (TR)
MF-NSMF200-2CT-ND - Cut Tape (CT)
MF-NSMF200-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSMF200-2
Description
PTC RESET FUSE 6V 2A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-NSMF200-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
4 A
Current - Max
100 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
85 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.063" W (3.25mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,50000 Kč7,50 Kč
56,20800 Kč31,04 Kč
105,74900 Kč57,49 Kč
504,76600 Kč238,30 Kč
1004,39720 Kč439,72 Kč
2503,95272 Kč988,18 Kč
5003,64692 Kč1 823,46 Kč
1 0003,36342 Kč3 363,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,95647 Kč8 869,41 Kč
6 0002,72377 Kč16 342,62 Kč
9 0002,59556 Kč23 360,04 Kč
15 0002,44178 Kč36 626,70 Kč
21 0002,34500 Kč49 245,00 Kč
30 0002,34338 Kč70 301,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50000 Kč
Unit Price with VAT:9,07500 Kč