Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

NANOSMDC200F-2

DigiKey Part Number
NANOSMDC200F-2TR-ND - Tape & Reel (TR)
NANOSMDC200F-2CT-ND - Cut Tape (CT)
NANOSMDC200F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOSMDC200F-2
Description
PTC RESET FUSE 6V 2A 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
20 mOhms
Series
Resistance - Post Trip (R1) (Max)
72 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.59mm)
Current - Hold (Ih) (Max)
2 A
Thickness (Max)
0.043" (1.10mm)
Current - Trip (It)
4 A
Approval Agency
CSA, TUV, UL
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206L200PRLittelfuse Inc.1 660F4155CT-ND2,80000 KčSimilar
In-Stock: 12 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
513,52200 Kč67,61 Kč
1012,47300 Kč124,73 Kč
5010,34360 Kč517,18 Kč
1009,54360 Kč954,36 Kč
2508,57896 Kč2 144,74 Kč
5007,91246 Kč3 956,23 Kč
1 0007,29555 Kč7 295,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,49322 Kč16 479,66 Kč
6 0005,20226 Kč31 213,56 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč