Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

1206L035/30WR

DigiKey Part Number
18-1206L035/30WRTR-ND - Tape & Reel (TR)
18-1206L035/30WRCT-ND - Cut Tape (CT)
18-1206L035/30WRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206L035/30WR
Description
PTC RESET FUSE 30V 350MA 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
350 mA
Current - Trip (It)
750 mA
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
300 mOhms
Resistance - Post Trip (R1) (Max)
1.2 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 796
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
511,71600 Kč58,58 Kč
1010,81400 Kč108,14 Kč
508,97460 Kč448,73 Kč
1008,28160 Kč828,16 Kč
2507,44588 Kč1 861,47 Kč
5006,86760 Kč3 433,80 Kč
1 0006,33237 Kč6 332,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,76858 Kč14 305,74 Kč
6 0004,45158 Kč26 709,48 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč