



1206L005/60WR | |
|---|---|
DigiKey Part Number | F8129TR-ND - Tape & Reel (TR) F8129CT-ND - Cut Tape (CT) F8129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L005/60WR |
Description | PTC RESET FUSE 60V 50MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 10 A |
Manufacturer Littelfuse Inc. | Time to Trip 1.5 s |
Series | Resistance - Initial (Ri) (Min) 3.6 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance - Post Trip (R1) (Max) 20 Ohms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 60V | Package / Case 1206 (3216 Metric), Concave |
Current - Hold (Ih) (Max) 50 mA | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Trip (It) 150 mA | Thickness (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 5 | 12,72200 Kč | 63,61 Kč |
| 10 | 11,72100 Kč | 117,21 Kč |
| 50 | 9,72280 Kč | 486,14 Kč |
| 100 | 8,97200 Kč | 897,20 Kč |
| 250 | 8,06608 Kč | 2 016,52 Kč |
| 500 | 7,43958 Kč | 3 719,79 Kč |
| 1 000 | 6,85958 Kč | 6 859,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,16528 Kč | 15 495,84 Kč |
| 6 000 | 4,86455 Kč | 29 187,30 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |









