1.5SMC350CA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,93802 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 183
Unit Price: 19,11000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 13 439
Unit Price: 29,19000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,47811 Kč
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: 14,91000 Kč
Datasheet
482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC350CA

DigiKey Part Number
18-1.5SMC350CATR-ND - Tape & Reel (TR)
18-1.5SMC350CACT-ND - Cut Tape (CT)
18-1.5SMC350CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC350CA
Description
TVS DIODE 300VWM 482VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC350CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
332V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
3.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1018,75100 Kč187,51 Kč
10012,43500 Kč1 243,50 Kč
5009,72586 Kč4 862,93 Kč
1 0008,85360 Kč8 853,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,97169 Kč20 915,07 Kč
6 0006,83485 Kč41 009,10 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč