BZT52C6V2S-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 23 854
Unit Price: 2,11000 Kč
Datasheet

Direct


onsemi
In Stock: 27 943
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,68000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,47000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,07355 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,60406 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,18119 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 353
Unit Price: 3,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 547
Unit Price: 5,68000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 230
Unit Price: 4,84000 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 734
Unit Price: 3,16000 Kč
Datasheet

Similar


onsemi
In Stock: 18 895
Unit Price: 4,42000 Kč
Datasheet
SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323
Micro Commercial Components Corporate Video

BZT52C6V2S-TP

DigiKey Part Number
BZT52C6V2S-TPMSTR-ND - Tape & Reel (TR)
BZT52C6V2S-TPMSCT-ND - Cut Tape (CT)
BZT52C6V2S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C6V2S-TP
Description
DIODE ZENER 6.2V 200MW SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,16800 Kč21,68 Kč
1001,07360 Kč107,36 Kč
5001,01082 Kč505,41 Kč
1 0000,99019 Kč990,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,61045 Kč1 831,35 Kč
6 0000,59824 Kč3 589,44 Kč
9 0000,39820 Kč3 583,80 Kč
15 0000,36913 Kč5 536,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč