Similar
Similar



SMCJ1.5KE350CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE350CA-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE350CA-TP |
Description | TVS DIODE 300VWM 482VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,93802 Kč | 17 814,06 Kč |
| 6 000 | 5,48576 Kč | 32 914,56 Kč |
| 9 000 | 5,25536 Kč | 47 298,24 Kč |
| 15 000 | 4,99656 Kč | 74 948,40 Kč |
| 21 000 | 4,98703 Kč | 104 727,63 Kč |
| Unit Price without VAT: | 5,93802 Kč |
|---|---|
| Unit Price with VAT: | 7,18500 Kč |


