
1.5SMC20CA | |
|---|---|
DigiKey Part Number | 1.5SMC20CATR-ND - Tape & Reel (TR) 1.5SMC20CACT-ND - Cut Tape (CT) 1.5SMC20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC20CA |
Description | TVS DIODE 17.1VWM 27.7V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC20CA Models |
Category | Current - Peak Pulse (10/1000µs) 54.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 17.1V | Supplier Device Package |
Voltage - Breakdown (Min) 19V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC20CA | Bourns Inc. | 6 843 | 118-1.5SMC20CACT-ND | 21,00000 Kč | Similar |
| SM15T22CA | STMicroelectronics | 1 854 | 497-SM15T22CACT-ND | 33,39000 Kč | Similar |
| SMCJ17CA-13-F | Diodes Incorporated | 8 788 | 31-SMCJ17CA-13-FCT-ND | 43,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 100 | 9,56670 Kč | 956,67 Kč |
| 500 | 7,38290 Kč | 3 691,45 Kč |
| 1 000 | 6,67925 Kč | 6 679,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,82107 Kč | 14 463,21 Kč |
| 6 000 | 4,44591 Kč | 26 675,46 Kč |
| 9 000 | 4,40958 Kč | 39 686,22 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

