
SM15T22CA | |
|---|---|
DigiKey Part Number | 497-SM15T22CATR-ND - Tape & Reel (TR) 497-SM15T22CACT-ND - Cut Tape (CT) 497-SM15T22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T22CA |
Description | TVS DIODE 18.8VWM 39.3VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39.3V Clamp 254A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T22CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 39.3V | |
Current - Peak Pulse (10/1000µs) | 254A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 100 | 14,04560 Kč | 1 404,56 Kč |
| 500 | 11,00506 Kč | 5 502,53 Kč |
| 1 000 | 10,02655 Kč | 10 026,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,96732 Kč | 22 418,30 Kč |
| 5 000 | 8,31277 Kč | 41 563,85 Kč |
| 7 500 | 7,97930 Kč | 59 844,75 Kč |
| 12 500 | 7,60477 Kč | 95 059,62 Kč |
| 17 500 | 7,38303 Kč | 129 203,02 Kč |
| 25 000 | 7,23906 Kč | 180 976,50 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

