
1.5SMC20CA | |
|---|---|
DigiKey Part Number | 1.5SMC20CATR-ND - Tape & Reel (TR) 1.5SMC20CACT-ND - Cut Tape (CT) 1.5SMC20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC20CA |
Description | TVS DIODE 17.1VWM 27.7V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC20CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 Kč | 12,91 Kč |
| 10 | 11,43600 Kč | 114,36 Kč |
| 100 | 8,31120 Kč | 831,12 Kč |
| 500 | 6,79766 Kč | 3 398,83 Kč |
| 1 000 | 6,16485 Kč | 6 164,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,77007 Kč | 14 310,21 Kč |
| 6 000 | 4,41034 Kč | 26 462,04 Kč |
| 9 000 | 4,37430 Kč | 39 368,70 Kč |
| Unit Price without VAT: | 12,91000 Kč |
|---|---|
| Unit Price with VAT: | 15,62110 Kč |










