1.5SMB43A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,78888 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 505
Unit Price: 23,16000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,46200 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 14,95000 Kč
Datasheet
SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMB43A

DigiKey Part Number
18-1.5SMB43ATR-ND - Tape & Reel (TR)
18-1.5SMB43ACT-ND - Cut Tape (CT)
18-1.5SMB43ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMB43A
Description
TVS DIODE 36.8VWM 59.3V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59.3V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
25.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,89000 Kč17,89 Kč
1013,11400 Kč131,14 Kč
1008,58210 Kč858,21 Kč
5006,64254 Kč3 321,27 Kč
1 0006,00304 Kč6 003,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,68278 Kč14 048,34 Kč
6 0004,24880 Kč25 492,80 Kč
9 0004,17843 Kč37 605,87 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč