
1.5B43A-M3/H | |
|---|---|
DigiKey Part Number | 112-1.5B43A-M3/HTR-ND - Tape & Reel (TR) 112-1.5B43A-M3/HCT-ND - Cut Tape (CT) 112-1.5B43A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5B43A-M3/H |
Description | DIODE, TVS, UNIDIR, 1500W, 43V, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 26.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 26.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 14,39800 Kč | 143,98 Kč |
| 100 | 9,42830 Kč | 942,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,70428 Kč | 5 028,21 Kč |
| 1 500 | 6,14744 Kč | 9 221,16 Kč |
| 2 250 | 5,78492 Kč | 13 016,07 Kč |
| 3 750 | 5,49764 Kč | 20 616,15 Kč |
| 5 250 | 5,22938 Kč | 27 454,24 Kč |
| 7 500 | 5,16758 Kč | 38 756,85 Kč |
| 18 750 | 4,87877 Kč | 91 476,94 Kč |
| 37 500 | 4,70343 Kč | 176 378,62 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |


