Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5SMB43A | |
|---|---|
DigiKey Part Number | 18-1.5SMB43ATR-ND - Tape & Reel (TR) 18-1.5SMB43ACT-ND - Cut Tape (CT) 18-1.5SMB43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMB43A |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 $ | 0,85 $ |
| 10 | 0,62300 $ | 6,23 $ |
| 100 | 0,40770 $ | 40,77 $ |
| 500 | 0,31556 $ | 157,78 $ |
| 1 000 | 0,28518 $ | 285,18 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22246 $ | 667,38 $ |
| 6 000 | 0,20184 $ | 1 211,04 $ |
| 9 000 | 0,19850 $ | 1 786,50 $ |
| Unit Price without VAT: | 0,85000 $ |
|---|---|
| Unit Price with VAT: | 1,02850 $ |




