1.5KE62CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 220
Unit Price: 23,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 659
Unit Price: 28,35000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 8,33516 Kč

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,81992 Kč
Datasheet

Similar


YAGEO
In Stock: 940
Unit Price: 5,67000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 213
Unit Price: 23,52000 Kč
Datasheet
85V Clamp 17.9A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE62CA-B

DigiKey Part Number
1.5KE62CA-B-ND
Manufacturer
Manufacturer Product Number
1.5KE62CA-B
Description
TVS DIODE 53VWM 85VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
85V Clamp 17.9A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE62CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
17.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5006,06170 Kč3 030,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6,06170 Kč
Unit Price with VAT:7,33466 Kč