Similar
Similar

1.5KE62CA-G | |
|---|---|
DigiKey Part Number | 641-1.5KE62CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE62CA-G |
Description | TVS DIODE 53VWM 85VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.65A Ipp Tvs Diode Through Hole DO-201 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.65A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,33516 Kč | 8 335,16 Kč |
| 2 000 | 7,63624 Kč | 15 272,48 Kč |
| 3 000 | 7,28022 Kč | 21 840,66 Kč |
| 5 000 | 6,88008 Kč | 34 400,40 Kč |
| 7 000 | 6,64311 Kč | 46 501,77 Kč |
| 10 000 | 6,41287 Kč | 64 128,70 Kč |
| 25 000 | 6,35190 Kč | 158 797,50 Kč |
| Unit Price without VAT: | 8,33516 Kč |
|---|---|
| Unit Price with VAT: | 10,08554 Kč |


