Direct

1.5KE62CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE62CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE62CA/TR13 |
Description | TVS DIODE 53VWM 85VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 3,02983 Kč | 3 635,80 Kč |
| 2 400 | 2,73324 Kč | 6 559,78 Kč |
| 3 600 | 2,58205 Kč | 9 295,38 Kč |
| 6 000 | 2,41204 Kč | 14 472,24 Kč |
| 8 400 | 2,31130 Kč | 19 414,92 Kč |
| 12 000 | 2,21338 Kč | 26 560,56 Kč |
| 30 000 | 1,99843 Kč | 59 952,90 Kč |
| 60 000 | 1,87433 Kč | 112 459,80 Kč |
| Unit Price without VAT: | 3,02983 Kč |
|---|---|
| Unit Price with VAT: | 3,66609 Kč |


