
1.5KE62CA | |
|---|---|
DigiKey Part Number | 497-12030-1-ND - Cut Tape (CT) 497-12030-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE62CA |
Description | TVS DIODE 53VWM 111VC DO201 |
Customer Reference | |
Detailed Description | 111V Clamp 90A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE62CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 111V | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 850pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 100 | 11,80510 Kč | 1 180,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,98085 Kč | 5 388,51 Kč |
| 1 200 | 8,18379 Kč | 9 820,55 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


