414V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE300A

DigiKey Part Number
1.5KE300ALFTR-ND - Tape & Reel (TR)
1.5KE300ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE300A
Description
TVS DIODE 256VWM 414VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
414V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1015,01400 Kč150,14 Kč
10011,37040 Kč1 137,04 Kč
5008,23122 Kč4 115,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2007,28456 Kč8 741,47 Kč
2 4006,83188 Kč16 396,51 Kč
3 6006,19476 Kč22 301,14 Kč
6 0006,09205 Kč36 552,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč