
1.5KE350A | |
|---|---|
DigiKey Part Number | 1.5KE350ALFTR-ND - Tape & Reel (TR) 1.5KE350ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350A |
Description | TVS DIODE 300VWM 482VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 4.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE350A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 100 | 11,37040 Kč | 1 137,04 Kč |
| 500 | 8,86158 Kč | 4 430,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 7,07703 Kč | 8 492,44 Kč |
| 2 400 | 6,49250 Kč | 15 582,00 Kč |
| 3 600 | 6,19476 Kč | 22 301,14 Kč |
| 6 000 | 6,09205 Kč | 36 552,30 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |



