1.5KE510CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE27CA

DigiKey Part Number
1.5KE27CALFTR-ND - Tape & Reel (TR)
1.5KE27CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE27CA
Description
TVS DIODE 23.1VWM 37.5VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37.5V Clamp 40A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE27CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
40A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,00000 Kč10,00 Kč
108,14500 Kč81,45 Kč
1006,66560 Kč666,56 Kč
5005,37414 Kč2 687,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2004,93671 Kč5 924,05 Kč
2 4004,84124 Kč11 618,98 Kč
3 6004,81758 Kč17 343,29 Kč
6 0004,34108 Kč26 046,48 Kč
8 4004,29358 Kč36 066,07 Kč
Manufacturers Standard Package
Unit Price without VAT:10,00000 Kč
Unit Price with VAT:12,10000 Kč