
1.5KE27CA | |
|---|---|
DigiKey Part Number | 4878-1.5KE27CACT-ND - Cut Tape (CT) 4878-1.5KE27CATB-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE27CA |
Description | TVS DIODE 23.1VWM 37.5V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 42A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE27CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 42A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 Kč | 16,46 Kč |
| 10 | 8,81100 Kč | 88,11 Kč |
| 100 | 5,83240 Kč | 583,24 Kč |
| 500 | 4,95754 Kč | 2 478,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 4,33264 Kč | 5 415,80 Kč |
| 2 500 | 3,33280 Kč | 8 332,00 Kč |
| Unit Price without VAT: | 16,46000 Kč |
|---|---|
| Unit Price with VAT: | 19,91660 Kč |


