
0SPF008.H | |
|---|---|
DigiKey Part Number | 5666-0SPF008.H-ND |
Manufacturer | |
Manufacturer Product Number | 0SPF008.H |
Description | FUSE CARTRIDGE 8A 1KVDC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 8A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,10000 Kč | 448,10 Kč |
| 5 | 371,70600 Kč | 1 858,53 Kč |
| 10 | 342,96000 Kč | 3 429,60 Kč |
| 50 | 291,51100 Kč | 14 575,55 Kč |
| 100 | 261,95010 Kč | 26 195,01 Kč |
| 300 | 229,94700 Kč | 68 984,10 Kč |
| 500 | 216,30922 Kč | 108 154,61 Kč |
| 1 000 | 209,83301 Kč | 209 833,01 Kč |
| Unit Price without VAT: | 448,10000 Kč |
|---|---|
| Unit Price with VAT: | 542,20100 Kč |











