
0JLS060.T | |
|---|---|
DigiKey Part Number | 5666-0JLS060.T-ND |
Manufacturer | |
Manufacturer Product Number | 0JLS060.T |
Description | FUSE CARTRIDGE 60A 600VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.063" Dia x 2.374" L (27.00mm x 60.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 299,00000 Kč | 1 299,00 Kč |
| 5 | 1 077,55000 Kč | 5 387,75 Kč |
| 10 | 993,87600 Kč | 9 938,76 Kč |
| 50 | 822,70980 Kč | 41 135,49 Kč |
| 100 | 757,77050 Kč | 75 777,05 Kč |
| 250 | 679,04520 Kč | 169 761,30 Kč |
| Unit Price without VAT: | 1 299,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 571,79000 Kč |



