
A4J60 | |
|---|---|
DigiKey Part Number | 2378-A4J60-ND |
Manufacturer | |
Manufacturer Product Number | A4J60 |
Description | 600V 60A CLASS J FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.063" Dia x 2.362" L (27.00mm x 60.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 550,67000 Kč | 1 550,67 Kč |
| 5 | 1 286,22600 Kč | 6 431,13 Kč |
| 10 | 1 186,27500 Kč | 11 862,75 Kč |
| 50 | 981,74780 Kč | 49 087,39 Kč |
| 100 | 904,13100 Kč | 90 413,10 Kč |
| 250 | 822,20152 Kč | 205 550,38 Kč |
| Unit Price without VAT: | 1 550,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 876,31070 Kč |


