
LFPSJ603.ZXID | |
|---|---|
DigiKey Part Number | LFPSJ603.ZXID-ND |
Manufacturer | |
Manufacturer Product Number | LFPSJ603.ZXID |
Description | FUSE HLDR CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.063" Dia x 2.374" L (27mm x 60.3mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 702,27000 Kč | 3 702,27 Kč |
| 6 | 3 004,60667 Kč | 18 027,64 Kč |
| 10 | 2 829,92000 Kč | 28 299,20 Kč |
| 50 | 2 339,13080 Kč | 116 956,54 Kč |
| Unit Price without VAT: | 3 702,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 479,74670 Kč |



