0ATO07.5VPGLO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 100
Unit Price: 59,78000 Kč

Parametric Equivalent


Littelfuse Inc.
In Stock: 270
Unit Price: 57,47000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5 486
Unit Price: 25,26000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 73,50600 Kč
Datasheet
0ATO003.VPGLO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ATO003.VPGLO
0ATO003.VPGLO
0ATO07.5VP

0ATO07.5VPGLO

DigiKey Part Number
0ATO07.5VPGLO-ND
Manufacturer
Manufacturer Product Number
0ATO07.5VPGLO
Description
FUSE AUTO 7.5A 32VAC/VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
EDA/CAD Models
0ATO07.5VPGLO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, UL
Operating Temperature
-
Color
Brown
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 180
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
5105,75600 Kč528,78 Kč
Manufacturers Standard Package
Unit Price without VAT:105,75600 Kč
Unit Price with VAT:127,96476 Kč