
0ATO07.5HXGLO | |
|---|---|
DigiKey Part Number | 0ATO07.5HXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO07.5HXGLO |
Description | FUSE AUTO 7.5A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, SAE, UL | |
Operating Temperature | - | |
Color | Brown | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,78000 Kč | 59,78 Kč |
| 5 | 49,63600 Kč | 248,18 Kč |
| 10 | 45,80500 Kč | 458,05 Kč |
| 50 | 37,99940 Kč | 1 899,97 Kč |
| 100 | 35,05250 Kč | 3 505,25 Kč |
| 300 | 30,82423 Kč | 9 247,27 Kč |
| 500 | 29,02584 Kč | 14 512,92 Kč |
| 1 000 | 26,73982 Kč | 26 739,82 Kč |
| 5 000 | 25,75994 Kč | 128 799,70 Kč |
| Unit Price without VAT: | 59,78000 Kč |
|---|---|
| Unit Price with VAT: | 72,33380 Kč |

