7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ATO07.5MXGLO

DigiKey Part Number
0ATO07.5MXGLO-ND
Manufacturer
Manufacturer Product Number
0ATO07.5MXGLO
Description
FUSE AUTO 7.5A 32VAC/VDC BLADE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
EDA/CAD Models
0ATO07.5MXGLO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, SAE, UL
Operating Temperature
-
Color
Brown
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
552,95600 Kč264,78 Kč
1048,86200 Kč488,62 Kč
5040,53040 Kč2 026,52 Kč
10037,38690 Kč3 738,69 Kč
25033,58672 Kč8 396,68 Kč
50030,95610 Kč15 478,05 Kč
1 00028,51696 Kč28 516,96 Kč
5 00027,65962 Kč138 298,10 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč