


00940509ZXGLOA | |
|---|---|
DigiKey Part Number | 00940509ZXGLOA-ND |
Manufacturer | |
Manufacturer Product Number | 00940509ZXGLOA |
Description | FUSE KIT AUTO 3-30A 80PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 3 ~ 30A 32VAC, 32VDC Holder 80 Pieces (8 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Fast Blow | |
Voltage Rating | 32VAC, 32VDC | |
Current Rating (Amps) | 3 ~ 30A | |
Quantity | 80 Pieces (8 Values - 10 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | Blade, ATO/ATC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 516,67000 Kč | 4 516,67 Kč |
| 5 | 3 743,69200 Kč | 18 718,46 Kč |
| 10 | 3 451,08400 Kč | 34 510,84 Kč |
| 50 | 2 987,22160 Kč | 149 361,08 Kč |
| Unit Price without VAT: | 4 516,67000 Kč |
|---|---|
| Unit Price with VAT: | 5 465,17070 Kč |

