
0AGC020.V | |
|---|---|
DigiKey Part Number | F5023-ND |
Manufacturer | |
Manufacturer Product Number | 0AGC020.V |
Description | FUSE GLASS 20A 32VAC/VDC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 32 V |
Packaging Bulk | Voltage Rating - DC |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 5 | 17,68000 Kč | 88,40 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 50 | 13,52280 Kč | 676,14 Kč |
| 100 | 12,47910 Kč | 1 247,91 Kč |
| 250 | 11,21544 Kč | 2 803,86 Kč |
| 500 | 10,34278 Kč | 5 171,39 Kč |
| 1 000 | 9,53435 Kč | 9 534,35 Kč |
| 5 000 | 8,27582 Kč | 41 379,10 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |






