
00940419ZP | |
|---|---|
DigiKey Part Number | 00940419ZP-ND |
Manufacturer | |
Manufacturer Product Number | 00940419ZP |
Description | FUSE KIT CARTRDGE 7.5-30A 6PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cartridge, Glass Fuse Kit 7.5 ~ 30A 32VAC, 32VDC Holder 5 Pieces (5 Values - 1 Each) |
Datasheet | Datasheet |
Category | Voltage Rating 32VAC, 32VDC |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 7.5 ~ 30A |
Series | Quantity 5 Pieces (5 Values - 1 Each) |
Packaging Retail Package | Includes Fuse Puller |
Part Status Active | Mounting Type Holder |
Kit Type Cartridge, Glass | Packages Included 3AB, 3AG, 1/4" x 1-1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 5 | 158,78600 Kč | 793,93 Kč |
| 10 | 146,50300 Kč | 1 465,03 Kč |
| 50 | 121,46920 Kč | 6 073,46 Kč |
| 100 | 112,00120 Kč | 11 200,12 Kč |
| 250 | 100,54096 Kč | 25 135,24 Kč |
| 500 | 92,60076 Kč | 46 300,38 Kč |
| 1 000 | 92,48317 Kč | 92 483,17 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |

