Image for 00940134ZP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00940134ZP

DigiKey Part Number
00940134ZP-ND
Manufacturer
Manufacturer Product Number
00940134ZP
Description
FUSE KIT CARTRDGE 7.5-20A 5PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cartridge, Glass Fuse Kit 7.5 ~ 20A 32VAC, 32VDC Holder 5 Pieces (5 Values - 1 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Voltage Rating
32VAC, 32VDC
Series
Current Rating (Amps)
7.5 ~ 20A
Packaging
Retail Package
Quantity
5 Pieces (5 Values - 1 Each)
Part Status
Active
Mounting Type
Holder
Kit Type
Cartridge, Glass
Packages Included
3AB, 3AG, 1/4" x 1-1/4"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
597,85000 Kč489,25 Kč
Manufacturers Standard Package
Unit Price without VAT:97,85000 Kč
Unit Price with VAT:118,39850 Kč
Kit Contents
Part NumberDescriptionQuantity
0SFE020.VFUSE GLASS 20A 32VAC/VDC 3AB1
0AGC020.VFUSE GLASS 20A 32VAC/VDC 3AB 3AG1
0AGC015.VFUSE GLASS 15A 32VAC/VDC 3AB 3AG1
0AGC07.5VFUSE GLASS 7.5A 32VAC 32VDC 3AB1