
0AGC001.V | |
|---|---|
DigiKey Part Number | F5016-ND |
Manufacturer | |
Manufacturer Product Number | 0AGC001.V |
Description | FUSE GLASS 1A 32VAC/VDC 3AB 3AG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 5 | 47,91800 Kč | 239,59 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 50 | 36,66680 Kč | 1 833,34 Kč |
| 100 | 33,82150 Kč | 3 382,15 Kč |
| 250 | 30,38496 Kč | 7 596,24 Kč |
| 500 | 28,00672 Kč | 14 003,36 Kč |
| 1 000 | 25,80192 Kč | 25 801,92 Kč |
| 5 000 | 24,77239 Kč | 123 861,95 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |




