5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0311005.M

DigiKey Part Number
F11084-ND
Manufacturer
Manufacturer Product Number
0311005.M
Description
FUSE GLASS 5A 32VAC/VDC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
32 V
Series
Voltage Rating - DC
Packaging
Bulk
Response Time
Fast Blow
Part Status
Active
Package / Case
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Fuse Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 616
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
58,90400 Kč44,52 Kč
108,21000 Kč82,10 Kč
506,81600 Kč340,80 Kč
1006,29100 Kč629,10 Kč
2505,65520 Kč1 413,80 Kč
5005,21674 Kč2 608,37 Kč
1 0004,81043 Kč4 810,43 Kč
5 0003,97824 Kč19 891,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč