500 mA 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AGC.500V

DigiKey Part Number
F5015-ND
Manufacturer
Manufacturer Product Number
0AGC.500V
Description
FUSE GLASS 500MA 32VAC 32VDC 3AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 mA 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
547,28800 Kč236,44 Kč
1043,63400 Kč436,34 Kč
5036,19640 Kč1 809,82 Kč
10033,39100 Kč3 339,10 Kč
25029,99860 Kč7 499,65 Kč
50027,65100 Kč13 825,50 Kč
1 00025,47414 Kč25 474,14 Kč
5 00024,42592 Kč122 129,60 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč