
0999040.ZXN | |
|---|---|
DigiKey Part Number | F10801-ND |
Manufacturer | |
Manufacturer Product Number | 0999040.ZXN |
Description | FUSE AUTO 40A 58VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 58 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 8450.0 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Orange |
Fuse Type | Size / Dimension 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |
Current Rating (Amps) | DC Cold Resistance 0.00142 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 5 | 73,61800 Kč | 368,09 Kč |
| 10 | 67,92900 Kč | 679,29 Kč |
| 50 | 56,33760 Kč | 2 816,88 Kč |
| 100 | 51,96380 Kč | 5 196,38 Kč |
| 250 | 46,67184 Kč | 11 667,96 Kč |
| 500 | 43,00768 Kč | 21 503,84 Kč |
| 1 200 | 39,72822 Kč | 47 673,86 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |









