60 A 58 V Fuse Automotive Requires Holder Blade, Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0999060.ZXN

DigiKey Part Number
F11443-ND
Manufacturer
Manufacturer Product Number
0999060.ZXN
Description
FUSE AUTO 60A 58VDC BLADE MAX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 A 58 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
15300.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Requires Holder
Color
Blue
Fuse Type
Size / Dimension
1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm)
Current Rating (Amps)
DC Cold Resistance
0.00089 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 748
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
573,61800 Kč368,09 Kč
1067,92900 Kč679,29 Kč
5056,33760 Kč2 816,88 Kč
10051,96380 Kč5 196,38 Kč
25046,67184 Kč11 667,96 Kč
50043,00768 Kč21 503,84 Kč
1 20039,72822 Kč47 673,86 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč